M83723/83K18148 L/C

Heilind Number:EDA346-050-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-604

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Featuring a vibrant green hue, these connectors deliver reliable performance with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure secure and efficient power transmission. With a single row design and a pitch of .125 inches, they offer seamless integration onto your PCB. Boasting a total of 50 positions and straight mount orientation, they provide ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Elevate your PCB connectivity with these high-quality Card Edge Connectors.