346-050-541-608

Heilind Number:EDA346-050-541-608
Manufacturer:EDAC
Manufacturer Number:346-050-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-608

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 50 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted from high-quality Copper Alloy, the contacts offer reliable conductivity. Suitable for straight mounting orientation on PCBs, these connectors operate seamlessly in a wide temperature range from -40 to 105°C. Upgrade your system's connectivity with these essential components.