M83723/83K18316 L/C

Heilind Number:EDA346-050-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a single row layout with 50 positions, ensuring seamless integration into your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they offer reliable performance in a wide temperature range from -40 to 105 °C. With a low amperage of 3A and a pitch of .125 inches, they are perfect for various electronic applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation, making them a must-have for your connector needs. Elevate your PCB design with these high-quality connectors, guaranteed to meet your standards for performance and reliability.