346-050-541-678

Heilind Number:EDA346-050-541-678
Manufacturer:EDAC
Manufacturer Number:346-050-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-678

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors, featuring a vibrant Green color. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 50 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connections. Suitable for a wide range of applications, these connectors guarantee secure and stable board-to-board connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your setup with these high-quality connectors for seamless and efficient data transmission.