346-050-541-802

Heilind Number:EDA346-050-541-802
Manufacturer:EDAC
Manufacturer Number:346-050-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient data transmission with minimal signal loss. Boasting 50 positions in total, these connectors provide ample connectivity options for your circuit boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of environments. Elevate your electronics projects with these essential components.