M83723/83K18318 L/C

Heilind Number:EDA346-050-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in printed circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row layout and a total of 50 positions, they offer ample space for efficient data transmission. Crafted with high-quality Copper Alloy contacts, they guarantee reliable performance. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Explore our range of connectors for seamless board-to-board connections.