346-050-541-804

Heilind Number:EDA346-050-541-804
Manufacturer:EDAC
Manufacturer Number:346-050-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision, these connectors offer reliable performance in a variety of applications. Featuring a vibrant green color, they not only provide functionality but also add a touch of visual appeal to your PCB layout. With an amperage rating of 3A, they ensure efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of contacts and a total of 50 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether in straight or right-angle mount orientation, these connectors offer flexibility in installation. Operating within a wide temperature range of -40 to 105°C, they are suitable for harsh environments. Trust in our high-quality connectors to meet your connectivity needs with ease. Explore more of our PCB connectors in the Board To Board PCB Connectors category.