M83723/83K1831Y L/C

Heilind Number:EDA346-050-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-812

Detailed Description

Enhance connectivity within your PCB layout with our Card Edge Connectors. Designed for seamless integration, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 50 positions each, they offer ample room for complex circuitry, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in diverse environments. Perfect for applications requiring secure board-to-board connections, they are a essential component for your electronic projects.