M83723/83K20168 L/C

Heilind Number:EDA346-050-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-555-201

Detailed Description

Enhance connectivity within your electronic devices with these green Card Edge Connectors. Designed for efficiency and durability, they feature a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a double-row configuration and a total of 50 positions, they offer ample connectivity options for your PCBs. The .125 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your system's connectivity with these high-quality components.