M83723/83K20258 L/C

Heilind Number:EDA346-050-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer seamless power transmission. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation facilitates secure installation. With 50 positions available, these connectors support versatile connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in diverse applications. Elevate your PCB assembly with these essential components.