M83723/83K2025N L/C

Heilind Number:EDA346-050-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-555-802

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material provides optimal conductivity, while the two-row layout with 50 positions allows for versatile configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for professional and DIY applications alike, these connectors guarantee secure and high-performance connections.