M83723/83K20286 L/C

Heilind Number:EDA346-050-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections. The straight mount orientation and 50 positions offer versatility in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your electronic projects. Explore our range of connectors for optimal performance.