346-050-555-808

Heilind Number:EDA346-050-555-808
Manufacturer:EDAC
Manufacturer Number:346-050-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-555-808

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a pitch of .125 inches, they provide reliable connectivity for up to 50 positions. Crafted from Copper Alloy, the contacts ensure optimal signal transmission. Suitable for straight mounting, they offer versatile installation options. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.