M83723/83K20396 L/C

Heilind Number:EDA346-050-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-556-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide seamless integration on PCBs. Offering 50 positions, these connectors support a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and dependable in various environments. Trust in their quality to streamline your PCB connectivity needs.