M83723/83K20416 L/C

Heilind Number:EDA346-050-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-556-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless integration for your 50-position boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability in diverse environments. Whether you're a DIY enthusiast or a professional, these connectors are perfect for any board-to-board application, providing exceptional conductivity and robust performance. Upgrade your setup today and experience the difference in connectivity.