346-050-556-258

Heilind Number:EDA346-050-556-258
Manufacturer:EDAC
Manufacturer Number:346-050-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-556-258

Detailed Description

Enhance connectivity within your electronic devices with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 50 positions, they offer seamless integration onto your PCBs. Operating smoothly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our Connector series to streamline your board-to-board connections efficiently and securely.