M83723/83K20418 L/C

Heilind Number:EDA346-050-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 50 positions, you can achieve seamless data transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Trust in our quality products to streamline your board-to-board connections effortlessly.