M83723/83K22127 L/C

Heilind Number:EDA346-050-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-556-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors are essential for seamless board-to-board PCB connections. Each connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The dual-row design with 50 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable efficient signal routing. Suitable for a wide range of applications, these connectors are capable of withstanding extreme temperatures from -40 to 105°C. Trust in our high-quality connectors to optimize your electronic assembly processes.