M83723/83K22128 L/C

Heilind Number:EDA346-050-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-556-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a pitch of .125 in and 50 positions across 2 rows, they provide seamless integration on PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the green color adds a touch of vibrancy to your assembly. Suitable for straight mounting orientation, these connectors offer ease of installation. Operating within a wide temperature range of -40 to 105 °C, they are perfect for both standard and challenging applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.