M83723/83K2212N L/C

Heilind Number:EDA346-050-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 50 positions and a pitch of .125 inches, ensuring precise and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contact material, guarantees reliable performance in any application. With a current rating of 3A, these connectors offer robust power delivery. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for demanding environments. Trust in their straight mount orientation and .2-inch row spacing for easy installation. Elevate your board-to-board connections with these green connectors, a must-have in any professional setup.