M83723/83K2212Y L/C

Heilind Number:EDA346-050-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 50 positions, they provide seamless connectivity on your board. The Copper Alloy contact material ensures reliable power transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Perfect for space-saving setups, these connectors boast a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in any environment. Upgrade your connectivity solutions with these essential components.