M83723/83K22196 L/C

Heilind Number:EDA346-050-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant Green color and a single row design for streamlined integration. Built to handle up to 3 A of power, these connectors are essential for efficient PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in diverse environments. With a pitch of .125 inches and 50 positions, they offer versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance their suitability for various applications. Elevate your connectivity solutions with these high-quality connectors.