M83723/83K22197 L/C

Heilind Number:EDA346-050-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row with 50 positions, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in our connectors to streamline your board-to-board connections with ease and durability.