346-050-558-107

Heilind Number:EDA346-050-558-107
Manufacturer:EDAC
Manufacturer Number:346-050-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-107

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer durability and safety. The Copper Alloy contact material ensures reliable conductivity, while the right angle mount orientation saves space on your board. Featuring 50 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these essential components.