346-050-558-108

Heilind Number:EDA346-050-558-108
Manufacturer:EDAC
Manufacturer Number:346-050-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 50 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any application. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your electronics assembly with these Green Card Edge Connectors – the perfect solution for your connectivity needs.