M83723/83K2219N L/C

Heilind Number:EDA346-050-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 50 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable durability, while the Copper Alloy contact material ensures efficient power transmission with an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Upgrade your setups with ease and efficiency with these cutting-edge components.