M83723/83K2219Y L/C

Heilind Number:EDA346-050-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with 50 positions, ensuring seamless connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transfer with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards, while the right-angle mount orientation offers flexibility in design. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.