M83723/83K22326 L/C

Heilind Number:EDA346-050-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-201

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 50 positions, they ensure secure and efficient PCB connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Whether you're working on industrial machinery or consumer electronics, these green connectors are the perfect choice for seamless board-to-board connections.