M83723/83K22327 L/C

Heilind Number:EDA346-050-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors offer seamless integration with a 2-row design and a total of 50 positions. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient interconnections are guaranteed. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with these essential connectors, ideal for a range of applications in the industrial, commercial, and consumer electronics sectors.