M83723/83K22328 L/C

Heilind Number:EDA346-050-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-203

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, they add a pop of color to your assembly while ensuring reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and flame resistance. The copper alloy contact material guarantees efficient signal transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. With 50 positions in total, these connectors provide ample room for your connections. Their right-angle mount orientation allows for efficient space utilization in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Elevate your connectivity game with these high-quality Card Edge Connectors.