346-050-558-204

Heilind Number:EDA346-050-558-204
Manufacturer:EDAC
Manufacturer Number:346-050-558-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and UL 94V-0 Thermoplastic Polyester housing for durability. With a dual-row layout and 50 positions, they ensure efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, they can withstand a wide operating temperature range from -40 to 105°C. Elevate your electronic projects with these essential connectors.