M83723/83K2232N L/C

Heilind Number:EDA346-050-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable and efficient power transmission at an amperage of 3 A. Boasting a dual-row configuration and a pitch of .125 inches, they offer 50 positions for optimal connectivity. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your electronic assemblies with these high-quality connectors, essential components in the world of PCB connectivity.