346-050-558-208

Heilind Number:EDA346-050-558-208
Manufacturer:EDAC
Manufacturer Number:346-050-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-208

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 50 positions allows for versatile connections. Featuring a compact pitch of .125 inches and a row spacing of .2 inches, these connectors offer high-density mounting options. Their Right Angle mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Upgrade your connectivity solutions with our premium Card Edge Connectors.