M83723/83K22556 L/C

Heilind Number:EDA346-050-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-212

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that stands out on your PCB. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two-row layout with 50 positions offers ample room for multiple connections. Made of high-quality copper alloy, the contacts provide optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on your board. With a right-angle mount orientation, they accommodate space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB connections with these essential components.