M83723/83K22557 L/C

Heilind Number:EDA346-050-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-258

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with 50 positions allows for versatile and secure connections, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your PCB assemblies with these essential components, guaranteeing seamless performance and long-term durability.