M83723/83K2255Y L/C

Heilind Number:EDA346-050-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-607

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, offering a 3A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 50 positions, they ensure efficient signal transmission on PCBs. The copper alloy contact material guarantees reliable conductivity, while a .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, these connectors are versatile and suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they provide consistent performance even in challenging environments. Trust in our high-quality connectors to meet your connectivity needs effectively.