M83723/83K24196 L/C

Heilind Number:EDA346-050-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-608

Detailed Description

Enhance connectivity within your electronic boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 50 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Elevate your PCB connectivity with these green connectors, a vital component for seamless board-to-board communication.