346-050-558-612

Heilind Number:EDA346-050-558-612
Manufacturer:EDAC
Manufacturer Number:346-050-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and reliability, they feature a single row layout with 50 positions, perfect for streamlined board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in operation. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer optimal conductivity. Their right angle mount orientation allows for seamless installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic systems with these green connectors, ideal for a wide range of applications.