346-050-558-658

Heilind Number:EDA346-050-558-658
Manufacturer:EDAC
Manufacturer Number:346-050-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto printed circuit boards, they feature a single row layout with 50 positions and a precise pitch of .125 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105°C. Crafted from high-quality Copper Alloy, the connectors guarantee efficient power transmission at an amperage of 3A. Their right-angle mount orientation and .2-inch row spacing facilitate easy installation and secure connections. Ideal for various applications in the electronics industry, these connectors are a vital component for achieving seamless board-to-board connectivity.