M83723/83K24199 L/C

Heilind Number:EDA346-050-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on circuit boards. Featuring a vibrant Green color, these connectors offer a visually appealing touch to your electronic assemblies. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting a single row design with 50 positions and a pitch of .125 inches, they facilitate precise connections on your board. The right angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Elevate your PCB design with these high-quality Card Edge Connectors.