M83723/83K2419N L/C

Heilind Number:EDA346-050-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, these connectors offer a durable and reliable solution for your power and data transmission needs. With a current rating of 3 A, they provide efficient performance, while the housing crafted from UL 94V-0 Thermoplastic Polyester ensures safety and compliance with industry standards. The double-row design with 50 positions allows for versatile connectivity options, ideal for various PCB configurations. Crafted with high-quality Copper Alloy contacts, these connectors guarantee excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy and secure connections. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Elevate your PCB assembly with these Card Edge Connectors, a crucial component for seamless and efficient electronic connections.