346-050-558-803

Heilind Number:EDA346-050-558-803
Manufacturer:EDAC
Manufacturer Number:346-050-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-803

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer reliable performance, even in high-power applications with an amperage rating of 3 A. The right-angle mount orientation and 50 positions make them versatile for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a vital component for your electronic projects. Trust in our quality products for efficient and secure PCB connectivity.