M83723/83K24436 L/C

Heilind Number:EDA346-050-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-804

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission. The right-angle mount orientation and 50 positions enable seamless integration into PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our extensive range of connectors to discover more essential solutions for your projects.