M83723/83K24437 L/C

Heilind Number:EDA346-050-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contact points made from high-quality Copper Alloy, each connector can handle an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board, offering 50 positions for versatile connectivity. Positioned at a right angle for convenient mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, ensuring reliable performance in any environment. Upgrade your connection solutions with this essential component.