M83723/83K24438 L/C

Heilind Number:EDA346-050-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation offers versatility in installation. Boasting a pitch of .125 inches and two rows of 50 positions, these connectors facilitate seamless integration on your PCBs. Their wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Trust in the quality and performance of these connectors for your connectivity needs.