346-050-558-858

Heilind Number:EDA346-050-558-858
Manufacturer:EDAC
Manufacturer Number:346-050-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient power transmission in electronic devices. Featuring a vibrant green color, these connectors offer a sleek and visually appealing solution for your assembly needs. With a robust amperage rating of 3 A, they ensure reliable performance in demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and compliance with safety standards. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for up to 50 positions. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connectors to deliver superior quality and performance for your projects.