M83723/83K24576 L/C

Heilind Number:EDA346-050-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row layout with 50 positions, ensuring seamless integration for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in these connectors for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity standards with this essential component.