346-050-559-104

Heilind Number:EDA346-050-559-104
Manufacturer:EDAC
Manufacturer Number:346-050-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration with 50 positions, ensuring efficient data transfer. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, they guarantee reliability in diverse environments. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring precision and durability. Trust in our quality connectors to streamline your board-to-board connections with ease.