M83723/83K2457Y L/C

Heilind Number:EDA346-050-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they feature a single row configuration with 50 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal space utilization. The right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Upgrade your electronic assemblies with these Green Card Edge Connectors, perfect for demanding applications.