M83723/83K24618 L/C

Heilind Number:EDA346-050-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With two rows and 50 positions, they provide ample space for seamless PCB connections. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 in and row spacing of .2 in allow for precise alignment. Whether for industrial or commercial applications, these connectors are designed to perform in a wide operating temperature range of -40 to 105 °C. Perfect for Board to Board PCB connections, they offer a right-angle mount orientation for easy installation. Trust in the quality and performance of our Card Edge Connectors for seamless electronic integration.